- Home ›
- All Products›
- HDC36-18-1E
HDC36-18-1E
TE Connectivity / Deutsch Automotive
DUST CAP, 18SZ, REC, AL, NO LANYARD,HD30
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DUST CAP, 18SZ, REC, AL, NO LANYARD,HD30
Search Keywords: HDC36181E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDC36-18-1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:Without
-
Primary Product Material:Aluminum
-
Protection & Strain Relief Accessory Type:Dust Cap
-
Degree of Protection:Not Tested
-
Sealable:No
-
Packaging Method:Box
-
Serviceable:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:14 , 20 , 21 , 6 , 8
-
Compatible With Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$16.48
10
$15.72
25
$15.25
50
$14.81
100
$14.00
250
$13.62
500 +
$13.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT