- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HDC34-18-1E
HDC34-18-1E
TE Connectivity / Deutsch Automotive
DUST CAP, 18SZ, PLG, AL, NO LANYARD,HD30
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DUST CAP, 18SZ, PLG, AL, NO LANYARD,HD30
Search Keywords: HDC34181E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDC34-18-1E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Protection & Strain Relief Accessory Type:Dust Cover
-
Primary Product Color:Other
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Strain Relief:Without
-
Operating Temperature (Max):125 °C, 257 °F
-
Material:Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$13.09
10
$12.78
25
$12.59
50
$12.41
100
$12.07
250
$11.92
500 +
$11.84
Click for Quote
Log in
to unlock special pricing