- Home ›
- All Products›
- HDC16-5
DUST CAP ASM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DUST CAP ASM
Search Keywords: HDC165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDC16-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Primary Product Color:Gray
-
Number of Positions:5
-
Strain Relief:Without
-
Packaging Quantity:1
-
Sealable:Yes
-
Packaging Method:Box
-
UL Flammability Rating:UL 94V-0
-
Protection & Strain Relief Accessory Type:Dust Cap
-
Degree of Protection:IP6K9K
-
Primary Product Material:PA GF
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Compatible With Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.13
100
$1.90
250
$1.81
500
$1.74
1,000
$1.67
2,500
$1.58
5,000
$1.51
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing