- Home ›
- All Products›
- HDC14-9-JDL
HDC14-9-JDL
TE Connectivity / Deutsch Automotive
DUST CAP, 9P, PLG, GRY, LANYARD, HD10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DUST CAP, 9P, PLG, GRY, LANYARD, HD10
Search Keywords: HDC149JDL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HDC14-9-JDL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Protection & Strain Relief Accessory Type:Dust Cap
-
Primary Product Material:PA GF
-
Serviceable:Yes
-
Primary Product Color:Gray
-
Strain Relief:Without
-
Sealable:Yes
-
Degree of Protection:IP6K9K
-
Packaging Method:Box
-
Number of Positions:9
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Compatible With Connector Style:Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$11.19
50
$8.39
75
$7.83
100 +
$7.68
Click for Quote
Log in
to unlock special pricing