- Home ›
- All Products›
- HD36-24-31SE-072
HD36-24-31SE-072
TE Connectivity / Deutsch Automotive
PLG, 31P, AL, E, THD ADPT, DRAIN, 16, S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLG, 31P, AL, E, THD ADPT, DRAIN, 16, S
Search Keywords: HD362431SE072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD36-24-31SE-072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:Add By Accessory
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Degree of Protection:IP67
-
Sealable:Yes
-
Number of Positions:31
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Blank Cavity Position:0
-
Contact Current Rating (Max):13 A
-
Terminal Position Assurance:No
-
Packaging Quantity:80
-
Packaging Method:Box
-
Serviceable:Yes
-
Primary Locking Feature:Contact Retainer
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Width:1.942 in, 49.32 mm
-
Product Length:2.57 in, 65.28 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Type:Socket
-
Connector Shape:Circular
-
Housing Material:Aluminum
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.942 in, 49.32 mm
-
Mating Alignment Type:Guide Slot
-
Contact Size:Size 16
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$53.00
5
$52.38
10
$44.52
25
$41.33
50
$39.36
100
$38.18
250 +
$36.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT