- Home ›
- All Products›
- HD36-24-29SE-072
TE Connectivity / Deutsch Automotive
HD36-24-29SE-072
PLG, 29P, AL, E, THDADPTDRAIN,12/16/20,S
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLG, 29P, AL, E, THDADPTDRAIN,12/16/20,S
Search Keywords: HD362429SE072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD36-24-29SE-072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:29
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Degree of Protection:IP67
-
Packaging Quantity:80
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Blank Cavity Position:0
-
Primary Locking Feature:Contact Retainer
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:1.942 in, 49.32 mm
-
Product Length:2.57 in, 65.28 mm
-
Mating Pin Diameter:.04 in, .063 in, .094 in, 1.02 mm, 1.59 mm, 2.39 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Current Rating (Max):13 A, 25 A, 7.5 A
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 12 , Size 16 , Size 20
-
Contact Type:Socket
-
Connector Height:1.942 in, 49.32 mm
-
Mating Alignment:With
-
Housing Material:Aluminum
-
Mating Alignment Type:Guide Slot
-
Connector Shape:Circular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HD36-24-29SE-072 RoHS compliant?
Yes, HD36-24-29SE-072 is RoHS compliant.
What is the lead time for HD36-24-29SE-072?
The standard lead time for HD36-24-29SE-072 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
30
$48.86
60
$30.07
90
$23.80
120 +
$23.33
Click for Quote
Log in
to unlock special pricing