- Home ›
- All Products›
- HD36-24-23ST-L006
TE Connectivity / Deutsch Automotive
HD36-24-23ST-L006
PLG,23P,AL,T, CBL CLMP, NO DRAIN,16,S,MC
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLG,23P,AL,T, CBL CLMP, NO DRAIN,16,S,MC
Search Keywords: HD362423STL006
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch Automotive |
| Part No: | HD36-24-23ST-L006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Connector System: | Wire-to-Wire |
| Strain Relief: | Add By Accessory |
| Packaging Method: | Box |
| Degree of Protection: | IP67 |
| Connector Position Assurance Capable: | No |
| Serviceable: | Yes |
| Sealable: | Yes |
| Terminal Position Assurance: | No |
| Connector & Housing Type: | Housing for female terminals |
| Number of Positions: | 23 |
| Cable Exit Angle: | 180° |
| Packaging Quantity: | 80 |
| Blank Cavity Position: | 0 |
| Primary Locking Feature: | Contact Retainer |
| Contact Current Rating (Max): | 13 A |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Product Length: | 3.191 in, 81.05 mm |
| Operating Temperature (Max): | 125 °C, 257 °F |
| Product Width: | 1.942 in, 49.32 mm |
| Mating Pin Diameter: | .063 in, 1.59 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Height: | 1.942 in, 49.32 mm |
| Connector Shape: | Circular |
| Contact Type: | Socket |
| Contact Size: | Size 16 |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| Housing Material: | Aluminum |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HD36-24-23ST-L006 RoHS compliant?
Yes, HD36-24-23ST-L006 is RoHS compliant.
What is the lead time for HD36-24-23ST-L006?
The standard lead time for HD36-24-23ST-L006 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
13 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
20
$63.84
40
$39.29
60
$31.10
80 +
$30.48
Click for Quote
Log in
to unlock special pricing