- Home ›
- All Products›
- HD36-24-19PN-072
HD36-24-19PN-072
TE Connectivity / Deutsch Automotive
PLG, 19P, AL, N, THD ADPT, DRAIN,12/16,P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 19P, AL, N, THD ADPT, DRAIN,12/16,P
Search Keywords: HD362419PN072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD36-24-19PN-072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Pin Diameter:.063 in, .094 in, 1.59 mm, 2.39 mm
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Strain Relief:Add By Accessory
-
Product Length:2.57 in, 65.28 mm
-
Packaging Quantity:80
-
Sealable:Yes
-
Number of Positions:19
-
Contact Current Rating (Max):13 A, 25 A
-
Degree of Protection:IP67
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Serviceable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:1.942 in, 49.32 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Contact Retainer
-
Blank Cavity Position:0
-
Terminal Position Assurance:No
-
Circuit Application:Power & Signal
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Height:1.942 in, 49.32 mm
-
Housing Material:Aluminum
-
Connector Shape:Circular
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 12 , Size 16
-
Mating Alignment Type:Guide Slot
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
30
$51.25
60
$31.54
90
$24.97
120 +
$24.47
Click for Quote
Log in
to unlock special pricing