- Home ›
- All Products›
- HD36-18-6PN
HD36-18-6PN
TE Connectivity / Deutsch Automotive
PLG, 6P, AL, N, 4/16, P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 6P, AL, N, 4/16, P
Search Keywords: HD36186PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD36-18-6PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strain Relief:Add By Accessory
-
Blank Cavity Position:0
-
Cable Exit Angle:180°
-
Number of Positions:6
-
Packaging Method:Box
-
Mating Pin Diameter:.063 in, .225 in, 1.59 mm, 5.72 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Quantity:200
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):100 A, 13 A
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Power & Signal
-
Product Width:1.692 in, 42.97 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Locking Feature:Contact Retainer
-
Terminal Position Assurance:No
-
Product Length:1.52 in, 38.61 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Sealable:Yes
-
Serviceable:Yes
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V
-
Degree of Protection:IP67
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Circular
-
Contact Type:Pin
-
Contact Size:Size 16 , Size 4
-
Connector Height:1.692 in, 42.97 mm
-
Housing Material:Aluminum
-
Mating Alignment Type:Guide Slot
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$26.73
10
$23.73
25
$23.11
50
$22.75
100
$22.36
150
$22.13
200 +
$22.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT