- Home ›
- All Products›
- HD36-18-14ST-059
TE Connectivity / Deutsch Automotive
HD36-18-14ST-059
PLG,14P,AL,T, CBL CLMP BT, DRAIN,16,S,MC
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
PLG,14P,AL,T, CBL CLMP BT, DRAIN,16,S,MC
Search Keywords: HD361814ST059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD36-18-14ST-059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Position Assurance:No
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Serviceable:Yes
-
Sealable:Yes
-
Number of Positions:14
-
Connector Position Assurance Capable:No
-
Degree of Protection:IP67
-
Cable Exit Angle:180°
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Packaging Quantity:100
-
Primary Locking Feature:Contact Retainer
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Length:3.059 in, 77.7 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Width:1.692 in, 42.97 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Aluminum
-
Contact Type:Socket
-
Mating Alignment:With
-
Contact Size:Size 16
-
Strain Relief:With
-
Mating Alignment Type:Guide Slot
-
Connector Height:1.692 in, 42.97 mm
-
Connector Shape:Circular
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HD36-18-14ST-059 RoHS compliant?
Yes, HD36-18-14ST-059 is RoHS compliant.
What is the lead time for HD36-18-14ST-059?
The standard lead time for HD36-18-14ST-059 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$93.99
50
$49.76
75
$35.02
100 +
$34.32
Click for Quote
Log in
to unlock special pricing