- Home ›
- All Products›
- HD34-24-91PE-059
HD34-24-91PE-059
TE Connectivity / Deutsch Automotive
REC,9P,AL,E,CBLCLMPBT,DRAIN,8/12/16,P,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC,9P,AL,E,CBLCLMPBT,DRAIN,8/12/16,P,MC
Search Keywords: HD342491PE059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD34-24-91PE-059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Sealable:Yes
-
Number of Positions:9
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Degree of Protection:IP67
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Blank Cavity Position:0
-
Packaging Quantity:80
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:2 in, 50.8 mm
-
Mating Pin Diameter:.063 in, .094 in, .142 in, 1.59 mm, 2.39 mm, 3.61 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Current Rating (Max):13 A, 25 A, 60 A
-
Product Length:3.318 in, 84.28 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.875 in, 47.53 mm
-
Mating Alignment Type:Guide Post
-
Mating Alignment:With
-
Strain Relief:With
-
Contact Size:Size 12 , Size 16 , Size 8
-
Contact Type:Pin
-
Housing Material:Aluminum
-
Connector Shape:Circular
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$63.75
40
$39.23
60
$31.06
80 +
$30.44
Click for Quote
Log in
to unlock special pricing