- Home ›
- All Products›
- HD34-24-21SE
HD34-24-21SE
TE Connectivity / Deutsch Automotive
REC, 21P, AL, E, 12/16, S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 21P, AL, E, 12/16, S
Search Keywords: HD342421SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD34-24-21SE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:21
-
Serviceable:Yes
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Degree of Protection:IP67
-
Strain Relief:Add By Accessory
-
Terminal Position Assurance:No
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Primary Locking Feature:Contact Retainer
-
Packaging Quantity:200
-
Blank Cavity Position:0
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.063 in, .094 in, 1.59 mm, 2.39 mm
-
Contact Current Rating (Max):13 A, 25 A
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:2 in, 50.8 mm
-
Product Length:1.647 in, 41.83 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Guide Post
-
Connector Mounting Type:Panel Mount
-
Housing Material:Aluminum
-
Contact Type:Socket
-
Contact Size:Size 12 , Size 16
-
Connector Height:1.875 in, 47.53 mm
-
Connector Shape:Circular
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$24.41
5
$22.83
10
$21.78
25
$21.13
50
$20.51
100
$19.39
250 +
$18.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT