- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HD34-24-21PE
HD34-24-21PE
TE Connectivity / Deutsch Automotive
REC, 21P, AL, E, 12/16, P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 21P, AL, E, 12/16, P
Search Keywords: HD342421PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD34-24-21PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Length:2 in, 50.8 mm
-
Mating Pin Diameter:.059 in, .098 in, 1.5 mm, 2.5 mm
-
Mounting Feature:Without
-
Degree of Protection:IP67
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Blue
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Sealable:Yes
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Method:Package
-
Serviceable:Yes
-
Cable Exit Angle:180 °
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Height:1.647 in, 41.83 mm
-
Number of Positions:21
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Strain Relief:Add By Accessory
-
Width:1.875 in, 47.63 mm
-
Polarized:Yes
-
Connector Position Assurance Capable:No
-
Hybrid Connector:Yes
-
Circuit Application:Power & Signal
-
Body Material:Other
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$18.37
10
$18.15
25
$16.35
50
$15.09
100
$14.45
250
$14.37
500 +
$13.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT