- Home ›
- All Products›
- HD34-24-16PE-059
HD34-24-16PE-059
TE Connectivity / Deutsch Automotive
REC,16P,AL,E, CBL CLMP BT, DRAIN,12,P,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC,16P,AL,E, CBL CLMP BT, DRAIN,12,P,MC
Search Keywords: HD342416PE059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD34-24-16PE-059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:16
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Degree of Protection:IP67
-
Connector System:Wire-to-Wire
-
Blank Cavity Position:0
-
Terminal Position Assurance:No
-
Serviceable:Yes
-
Contact Current Rating (Max):25 A
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Packaging Quantity:80
-
Primary Locking Feature:Contact Retainer
-
Product Width:2 in, 50.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Product Length:3.318 in, 84.28 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:Aluminum
-
Mating Alignment Type:Guide Post
-
Connector Shape:Circular
-
Connector Mounting Type:Panel Mount
-
Contact Type:Pin
-
Contact Size:Size 12
-
Strain Relief:With
-
Mating Alignment:With
-
Connector Height:1.875 in, 47.53 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$57.40
40
$35.32
60
$27.97
80 +
$27.41
Click for Quote
Log in
to unlock special pricing