- Home ›
- All Products›
- HD34-18-21SN-059
TE Connectivity / Deutsch Automotive
HD34-18-21SN-059
REC,21P,AL,N, CBL CLMP BT, DRAIN,20,S,MC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
REC,21P,AL,N, CBL CLMP BT, DRAIN,20,S,MC
Search Keywords: HD341821SN059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD34-18-21SN-059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Number of Positions:21
-
Packaging Method:Box
-
Degree of Protection:IP67
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Contact Current Rating (Max):7.5 A
-
Blank Cavity Position:0
-
Cable Exit Angle:180°
-
Packaging Quantity:100
-
Primary Locking Feature:Contact Retainer
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Product Length:3.217 in, 81.7 mm
-
Product Width:1.75 in, 44.45 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Guide Slot
-
Connector Shape:Circular
-
Contact Size:Size 20
-
Mating Alignment:With
-
Strain Relief:With
-
Connector Mounting Type:Panel Mount
-
Connector Height:1.625 in, 41.28 mm
-
Housing Material:Aluminum
-
Contact Type:Socket
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is HD34-18-21SN-059 RoHS compliant?
Yes, HD34-18-21SN-059 is RoHS compliant.
What is the lead time for HD34-18-21SN-059?
The standard lead time for HD34-18-21SN-059 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$57.49
50
$35.38
75
$28.01
100 +
$27.45
Click for Quote
Log in
to unlock special pricing