- Home ›
- All Products›
- HD34-18-14SE-L006
HD34-18-14SE-L006
TE Connectivity / Deutsch Automotive
REC,14P,AL,E,CBL CLMP BT,NODRAIN,16,S,MC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
REC,14P,AL,E,CBL CLMP BT,NODRAIN,16,S,MC
Search Keywords: HD341814SEL006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD34-18-14SE-L006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Sealable:Yes
-
Serviceable:Yes
-
Degree of Protection:IP67
-
Strain Relief:Add By Accessory
-
Number of Positions:14
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Packaging Quantity:100
-
Blank Cavity Position:0
-
Product Width:1.75 in, 44.45 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Length:3.217 in, 81.7 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.625 in, 41.28 mm
-
Housing Material:Aluminum
-
Connector Shape:Circular
-
Contact Type:Socket
-
Mating Alignment Type:Guide Slot
-
Mating Alignment:With
-
Contact Size:Size 16
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$73.83
10
$73.65
20
$73.47
40
$45.21
60
$35.79
80 +
$35.08
Click for Quote
Log in
to unlock special pricing