- Главная страница ›
- All Products›
- HD34-18-14PT-059
HD34-18-14PT-059
TE Connectivity / Deutsch Automotive
REC,14P,AL,T, CBL CLMP BT, DRAIN,16,P,MC
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание
+
REC,14P,AL,T, CBL CLMP BT, DRAIN,16,P,MC
Search Keywords: HD341814PT059
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / Deutsch Automotive
-
Артикул / №:HD34-18-14PT-059
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Number of Positions:14
-
Sealable:Yes
-
Serviceable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Degree of Protection:IP67
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Packaging Quantity:100
-
Primary Locking Feature:Contact Retainer
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Length:3.217 in, 81.7 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:1.75 in, 44.45 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
-
Connector Mounting Type:Panel Mount
-
Connector Height:1.625 in, 41.28 mm
-
Contact Size:Size 16
-
Housing Material:Aluminum
-
Contact Type:Pin
-
Mating Alignment Type:Guide Slot
-
Mating Alignment:With
-
Strain Relief:With
Tools/3D Models
+
ресурсы
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
на складе:
50
Возможна немедленная отправка
Кол-во MOQ, не имеющихся в наличии:
25
13 Weeks
Можно отправить
31/8/26
PRICE (USD)
КОЛ-ВО
Unit Price
1
$55.40
5
$55.26
10
$55.12
25
$54.98
50
$33.84
75
$26.79
100 +
$26.25
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены