- Home ›
- All Products›
- HD34-18-14PN-L005
HD34-18-14PN-L005
TE Connectivity / Deutsch Automotive
REC, 14P, AL, N, THD ADPT, NODRAIN,16,P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 14P, AL, N, THD ADPT, NODRAIN,16,P
Search Keywords: HD341814PNL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD34-18-14PN-L005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Strain Relief:Add By Accessory
-
Connector System:Wire-to-Wire
-
Degree of Protection:IP67
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Number of Positions:14
-
Cable Exit Angle:180°
-
Blank Cavity Position:0
-
Packaging Quantity:100
-
Contact Current Rating (Max):13 A
-
Packaging Method:Box
-
Serviceable:Yes
-
Primary Locking Feature:Contact Retainer
-
Terminal Position Assurance:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Product Length:2.612 in, 66.34 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:1.75 in, 44.45 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Connector Shape:Circular
-
Connector Height:1.625 in, 41.28 mm
-
Housing Material:Aluminum
-
Contact Size:Size 16
-
Mating Alignment Type:Guide Slot
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
30
$36.06
60
$22.19
90
$17.57
120 +
$17.21
Click for Quote
Log in
to unlock special pricing