- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HD30-18BT
TE Connectivity / Deutsch Automotive
HD30-18BT
BOOT, 18SZ, ST, GRY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD30-18BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Protection & Strain Relief Accessory Type:Boot
-
Operating Temperature (Max):100 °C, 212 °F
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Strain Relief:Without
-
Primary Product Color:Gray
-
Material:PVC