help desk software
Image is representational - see mfr. specs

BACK SHELL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
BACK SHELL
Search Keywords: HD18009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    HD18-009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Wire
  • Packaging Quantity:
    1
  • Cable Exit Angle:
    180
  • Color:
    Gray
  • Material:
    PA GF
  • Accessory Type:
    Backshell
  • Number of Positions:
    4 , 9
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Serviceable:
    Yes
  • Packaging Method:
    Bulk
  • Strain Relief:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 610
Can Ship immediately
Minimum Order:
5
13 Weeks can ship 2/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.81
25
$4.69
50
$4.44
100
$4.11
250
$3.92
500
$3.66
1,000 +
$3.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5