- Home ›
- All Products›
- HD18-003
HD18-003
TE Connectivity / Deutsch Automotive
BACK SHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BACK SHELL
Search Keywords: HD18003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD18-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Serviceable:Yes
-
Primary Product Color:Gray
-
Number of Positions:3
-
Packaging Quantity:1
-
Packaging Method:Box
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Primary Product Material:PA GF
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Cable Exit Angle:180°
-
IP Rating:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$5.913
50
$4.922
100
$4.691
250
$4.435
500
$4.210
1,000
$3.933
2,500
$3.809
5,000 +
$3.685
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT