- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HD16-3-16S
HD16-3-16S
TE Connectivity / Deutsch Automotive
DEUTSCH HD10 3 Way Gray Plug Connector
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DEUTSCH HD10 3 Way Gray Plug Connector
Search Keywords: HD16316S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD16-3-16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Polarized:Yes
-
Operating Voltage:250 VDC
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Package
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Body Material:PA GF
-
Terminal Position Assurance:No
-
UL Flammability Rating:UL 94V-1
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Circuit Application:Power & Signal
-
Width:1.069 in, 27.14 mm
-
Height:1.609 in, 40.87 mm
-
Degree of Protection:IP68
-
Primary Locking Feature:Integrated in Housing
-
Mating Pin Diameter:.059 in, 1.5 mm
-
Mounting Feature:Without
-
Number of Positions:3
-
Cable Exit Angle:180 °
-
Primary Product Color:Gray
-
Length:1.069 in, 27.14 mm
-
Hybrid Connector:No
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Serviceable:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
356
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$6.45
50
$4.99
100
$4.94
250
$4.92
500
$4.89
1,000
$4.88
2,500
$4.86
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT