- Home ›
- All Products›
- HD14-9-96P-C016
TE Connectivity / Deutsch Automotive
HD14-9-96P-C016
INL REC ASM
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
INL REC ASM
Search Keywords: HD14996PC016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD14-9-96P-C016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Number of Positions:9
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Terminal Position Assurance:No
-
Strain Relief:Add By Accessory
-
Primary Product Color:Gray
-
Packaging Quantity:250
-
Primary Locking Feature:Contact Retainer
-
Cable Exit Angle:180°
-
Blank Cavity Position:0
-
Packaging Method:Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Degree of Protection:IP68 , IP6K9K
-
Product Width:1.279 in, 32.49 mm
-
Product Length:1.663 in, 42.24 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Housing Material:PA GF
-
Mating Alignment Type:Polarization Slot
-
Contact Type:Pin
-
Connector Shape:Circular
-
Contact Size:Size 16
-
Connector Height:1.279 in, 32.49 mm
-
UL Flammability Rating:UL 94V-1
-
Mating Alignment:With
Tools/3D Models
+
Frequently Asked Questions
Is HD14-9-96P-C016 RoHS compliant?
Yes, HD14-9-96P-C016 is RoHS compliant.
What is the lead time for HD14-9-96P-C016?
The standard lead time for HD14-9-96P-C016 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
63
$20.10
125
$12.47
188
$9.84
250 +
$9.65
Click for Quote
Log in
to unlock special pricing