- Home ›
- All Products›
- HD14-9-1939P-P080
HD14-9-1939P-P080
TE Connectivity / Deutsch Automotive
Rec, 9P, Grn, N, Thrd, J1939, Type 2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Rec, 9P, Grn, N, Thrd, J1939, Type 2
Search Keywords: HD1491939PP080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD14-9-1939P-P080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:250
-
Primary Product Color:Green
-
Number of Positions:9
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Terminal Position Assurance:No
-
Blank Cavity Position:0
-
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Contact Current Rating (Max):13 A
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Contact Retainer
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:1.279 in, 32.49 mm
-
Degree of Protection:IP68 , IP6K9K
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:1.66 in, 42.18 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarization Slot
-
Housing Material:PA GF
-
Connector Height:1.279 in, 32.49 mm
-
Contact Type:Pin
-
Contact Size:Size 16
-
UL Flammability Rating:UL 94V-1
-
Connector Shape:Circular
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$13.66
25
$12.38
50
$11.83
100
$11.32
250
$10.85
500
$10.56
1,000 +
$10.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT