- Home ›
- All Products›
- HD10-9BT-BK
HD10-9BT-BK
TE Connectivity / Deutsch Automotive
BOOT, 9P, PLG/REC, ST, BLK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BOOT, 9P, PLG/REC, ST, BLK
Search Keywords: HD109BTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD10-9BT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Primary Product Material:PVC
-
Serviceable:Yes
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
IP Rating:IP6K9K
-
Sealable:Yes
-
Operating Temperature (Max):100 °C, 212 °F
-
Strain Relief:With
-
Protection & Strain Relief Accessory Type:Boot
-
Degree of Protection:IP6K9K
-
Compatible With Connector Style:Plug , Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
363
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.167
250
$0.983
500
$0.927
1,000
$0.892
2,500
$0.832
5,000
$0.830
7,500
$0.828
10,000 +
$0.826
Click for Quote
Log in
to unlock special pricing