- Home ›
- All Products›
- HD10-9-96P-N005
HD10-9-96P-N005
TE Connectivity / Deutsch Automotive
SQ FG REC ASM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SQ FG REC ASM
Search Keywords: HD10996PN005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD10-9-96P-N005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Sealable:Yes
-
Number of Positions:9
-
Connector Shape:Circular
-
Contact Current Rating (Max):13 A
-
PCB Mount Alignment:Without
-
UL Flammability Rating:Not Tested
-
Number of Sections:1
-
Contact Size:Size 16
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
PCB Thickness (Recommended):.031 – .125 in, .78 – 3.18 mm
-
Packaging Type:Box
-
Mating Alignment:With
-
Panel Mount Feature:With
-
Profile Height from PCB:1.263 in, 32.08 mm
-
Packaging Quantity:240
-
Number of Signal Positions:9
-
Shielded:No
-
Mating Retention Type:Locking Interface
-
Voltage Rating (Max):250 VAC, 250 VDC
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Guide Slot
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material:Tin
-
Circuit Application:Power & Signal
-
Mounting Holes:With
-
Mating Pin Diameter:.063 in, 1.59 mm
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Width:1.5 in, 38.1 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Type:Pin
-
Header Type:Fully Shrouded
-
Connector Length:1.263 in, 32.08 mm
-
Mating Retention:With
-
Degree of Protection:Not Tested
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector System:Wire-to-Board
-
Operating Temperature (Max):125 °C, 257 °F
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Mounting Screw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
60
$46.02
120
$24.36
180
$17.14
240 +
$16.80
Click for Quote
Log in
to unlock special pricing