- Home ›
- All Products›
- HD10-9-96P-B009
HD10-9-96P-B009
TE Connectivity / Deutsch Automotive
SQ FG REC ASM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SQ FG REC ASM
Search Keywords: HD10996PB009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD10-9-96P-B009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Position Assurance:No
-
Number of Positions:9
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Primary Product Color:Gray
-
Sealable:Yes
-
Strain Relief:Add By Accessory
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Contact Retainer
-
Contact Current Rating (Max):13 A
-
Cable Exit Angle:180°
-
Packaging Method:Box
-
Blank Cavity Position:0
-
Packaging Quantity:250
-
Product Length:1.66 in, 42.18 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Voltage:250 VAC, 250 VDC
-
Degree of Protection:IP68 , IP6K9K
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Width:1.437 in, 36.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Polarization Slot
-
Contact Type:Pin
-
Housing Material:PA GF
-
Connector Shape:Circular
-
Contact Size:Size 16
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-1
-
Connector Height:1.437 in, 36.5 mm
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$8.38
25
$6.37
50
$6.24
100
$6.18
250
$6.11
500
$5.81
1,000
$5.54
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT