- Home ›
- All Products›
- HD10-9-1939PE-P080
TE Connectivity / Deutsch Automotive
HD10-9-1939PE-P080
RECP ASM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:HD10-9-1939PE-P080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Blank Cavity Position:0
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:No
-
Primary Product Color:Green
-
Sealable:Yes
-
Strain Relief:Add By Accessory
-
Packaging Quantity:250
-
Contact Current Rating (Max):13 A
-
Primary Locking Feature:Contact Retainer
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Serviceable:Yes
-
Product Width:1.437 in, 36.5 mm
-
Degree of Protection:IP68 , IP6K9K
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Length:1.66 in, 42.18 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 16
-
Connector Shape:Circular
-
UL Flammability Rating:UL 94V-1
-
Housing Material:PA GF
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Mating Alignment Type:Polarization Slot
-
Connector Height:1.437 in, 36.5 mm
-
Contact Type:Pin