help desk software
Image is representational - see mfr. specs

ENCLOSURE, 3.25 X 4, CLR, NO VENT

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
ENCLOSURE, 3.25 X 4, CLR, NO VENT
Search Keywords: EEC325X4BE016
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch Automotive
  • Артикул / №:
    EEC-325X4B-E016
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Length:
    4.49 in, 114 mm
  • Locking Interface:
    Without
  • Packaging Type:
    Package
  • Packaging Quantity:
    1
  • Sealable:
    Yes
  • PCB Mount Retention:
    Without
  • PCB Thickness (Recommended):
    .075 in, 1.9 mm
  • Profile Height from PCB:
    1.42 in, 36 mm
  • Primary Product Color:
    Other
  • Panel Mount Feature:
    With
  • Mounting Holes:
    With
  • Hybrid Header:
    No
  • PCB Mount Alignment:
    Without
  • Width:
    4.68 in, 118.8 mm
  • Shielded:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
На заказ:
150   Можно отправить 2/2/26
17 Weeks Можно отправить 20/3/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$20.85
5
$16.18
10
$16.01
25
$15.67
50
$14.91
100
$14.76
250 +
$14.65
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5