- Home ›
- All Products›
- DTV18P-BT-BK
TE Connectivity / Deutsch Automotive
DTV18P-BT-BK
BOOT, 18P, REC, ST, BLK
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
BOOT, 18P, REC, ST, BLK
Search Keywords: DTV18PBTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTV18P-BT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Number of Positions:18
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Primary Product Color:Black
-
Packaging Method:Box
-
Primary Product Material:PVC
-
IP Rating:IP6K9K
-
Sealable:Yes
-
Degree of Protection:IP6K9K
-
Compatible With Connector Style:Receptacle
-
Protection & Strain Relief Accessory Type:Boot
-
Operating Temperature (Max):100 °C, 212 °F
-
Strain Relief:With
Tools/3D Models
+
Frequently Asked Questions
Is DTV18P-BT-BK RoHS compliant?
Yes, DTV18P-BT-BK is RoHS compliant.
What is the lead time for DTV18P-BT-BK?
The standard lead time for DTV18P-BT-BK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
10
$4.14
50
$3.36
100
$3.35
250
$3.12
500
$2.95
1,000
$2.94
2,500
$2.79
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing