- Home ›
- All Products›
- DTV06-18SD
DTV06-18SD
TE Connectivity / Deutsch Automotive
PLG, 18P, BRN, N, D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 18P, BRN, N, D
Search Keywords: DTV0618SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTV06-18SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Height:1.417 in, 35.98 mm
-
Housing Material:PA GF
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Contact Type:Socket
-
Strain Relief:With
-
Degree of Protection:Not Tested
-
Contact Size:Size 16
-
Terminal Position Assurance:Yes
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.175 in, 4.45 mm
-
Packaging Quantity:200
-
Connector System:Wire-to-Wire
-
Number of Positions:18
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Serviceable:Yes
-
Product Width:2.108 in, 53.54 mm
-
Connector Shape:Rectangular
-
UL Flammability Rating:Not Tested
-
Mating Alignment Type:Keyed
-
Primary Product Color:BROWN
-
Row-to-Row Spacing:.3 in, 7.62 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Alignment:With
-
Cable Exit Angle:180°
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V, 51 V
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Locking Feature:Integrated in Housing
-
Product Length:1.405 in, 35.69 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Rows:3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$43.14
100
$22.84
150
$16.07
200 +
$15.75
Click for Quote
Log in
to unlock special pricing