- Home ›
- All Products›
- DTSK06-1-08SA
DTSK06-1-08SA
TE Connectivity / Deutsch Automotive
PLUG, INLINE, KEY A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG, INLINE, KEY A
Search Keywords: DTSK06108SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTSK06-1-08SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Number of Positions:1
-
Connector Position Assurance Capable:No
-
Circuit Application:Power
-
Sealable:Yes
-
Primary Product Color:Gray
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:Not Tested
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:150
-
Strain Relief:Add By Accessory
-
Contact Current Rating (Max):150 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180°
-
Number of Rows:0
-
Product Length:1.437 in, 36.49 mm
-
Degree of Protection:IP68 , IP6K9K
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:1.559 in, 39.6 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Pin Diameter:.315 in, 8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.28 in, 32.5 mm
-
Contact Type:Socket
-
Connector Shape:Rectangular
-
Contact Size:Size 8
-
Housing Material:PA GF
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
38
$10.94
75
$8.31
113
$7.72
150 +
$7.57
Click for Quote
Log in
to unlock special pricing