- Home ›
- All Products›
- DTSK04-1-08PC
DTSK04-1-08PC
TE Connectivity / Deutsch Automotive
RECEPTACLE, INLINE, KEY C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RECEPTACLE, INLINE, KEY C
Search Keywords: DTSK04108PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTSK04-1-08PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Serviceable:Yes
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Primary Product Color:BROWN
-
Circuit Application:Power
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Number of Positions:1
-
Connector & Housing Type:Housing for Male Terminals
-
Contact Current Rating (Max):150 A
-
Strain Relief:Add By Accessory
-
Packaging Quantity:150
-
Cable Exit Angle:180°
-
Primary Locking Feature:Integrated in Housing
-
UL Flammability Rating:Not Tested
-
Number of Rows:0
-
Packaging Method:Box
-
Mating Pin Diameter:.315 in, 8 mm
-
Degree of Protection:IP68 , IP6K9K
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Length:3.166 in, 80.41 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Width:1.091 in, 27.7 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.091 in, 27.7 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging) , Panel Mount
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PA GF
-
Contact Size:Size 8
-
Contact Type:Pin
-
Connector Shape:Circular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
8 Weeks
can ship
7/6/26