- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DTP4S-BT
DTP4S-BT
TE Connectivity / Deutsch Automotive
Boot Gray Plug 4Pin DTP Series
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Boot Gray Plug 4Pin DTP Series
Search Keywords: DTP4SBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP4S-BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Buy all 23 in-stock or the regular minimum order quantity of 25
On Order:
1,056
can ship 8/20/26
Stock lot only:
23
Minimum Order Quantity:
25
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$1.1935
25
$1.0850
250
$0.8360
500
$0.8280
1,000
$0.8200
2,500
$0.8170
5,000
$0.8000
7,500
$0.7800
10,000 +
$0.7790
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT