- Home ›
- All Products›
- DTP15-4P
DTP15-4P
TE Connectivity / Deutsch Automotive
HDR, 4P, BLK, ST, SN/NI/CU
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HDR, 4P, BLK, ST, SN/NI/CU
Search Keywords: DTP154P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP15-4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:125
-
Number of Positions:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:Yes
-
Mounting Holes:With
-
Packaging Type:Box
-
PCB Mount Retention:With
-
PCB Mount Alignment:With
-
Centerline (Pitch):.4 in, 10.16 mm
-
Number of Rows:2
-
Panel Mount Feature:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Orientation:Vertical
-
Operating Voltage:250 VAC, 250 VDC
-
PCB Mount Retention Type:Mounting Screw
-
Mating Alignment Type:Not Keyed
-
UL Flammability Rating:Not Tested
-
Number of Sections:1
-
Mating Alignment:Without
-
Degree of Protection:IP68 , IP6K9K
-
Header Type:Fully Shrouded
-
Shielded:No
-
Contact Current Rating (Max):25 A
-
Contact Type:Pin
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Signal Positions:0
-
Profile Height from PCB:1.342 in, 34.09 mm
-
Primary Product Color:Black
-
Circuit Application:Power
-
Voltage Rating (Max):250 VAC, 12 VDC, 24 VDC, 48 VDC
-
Connector Width:2.13 in, 54.1 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Panel Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Thickness (Recommended):.031 – .125 in, .78 – 3.18 mm
-
Connector Length:1.342 in, 34.09 mm
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Nominal Voltage Architecture:12 V, 24 V
-
Contact Size:Size 12
-
Interface Number:DTP04-4P
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Interface
-
Operating Temperature (Max):125 °C, 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$18.22
10
$17.92
25
$17.33
50
$16.93
100
$15.43
250
$14.95
500 +
$14.08
Click for Quote
Log in
to unlock special pricing