- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTP06-2S
DTP06-2S
TE Connectivity / Deutsch Automotive
PLG, 2P, GRY, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 2P, GRY, N
Search Keywords: DTP062S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP06-2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,644
Can Ship immediately
On Order:
1,200
can ship 7/22/26
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.28
100
$1.63
250
$1.59
500
$1.55
1,000
$1.53
2,500
$1.52
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT