- Home ›
- All Products›
- DTP04-4P-P052
DTP04-4P-P052
TE Connectivity / Deutsch Automotive
REC, 4P, GRY, 90DEG FEEDTHRU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REC, 4P, GRY, 90DEG FEEDTHRU
Search Keywords: DTP044PP052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP04-4P-P052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mating Alignment Type:Polarized
-
Contact Current Rating (Max):25 A
-
Number of Positions:4
-
Primary Product Color:Gray
-
Cable Exit Angle:90°
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Strain Relief:Add By Accessory
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Agency/Standard:SAE J2030
-
Packaging Quantity:100
-
Serviceable:Yes
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Blank Cavity Position:0
-
Number of Rows:2
-
Operating Voltage:200 VAC, 200 VDC
-
Centerline (Pitch):.264 in, 6.71 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Length:2.353 in, 59.77 mm
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Width:1.663 in, 42.24 mm
-
Row-to-Row Spacing:.4 in, 10.16 mm
-
Mating Pin Diameter:.094 in, 2.39 mm
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Degree of Protection:IP68
-
Contact Type:Pin
-
Connector Height:1.857 in, 47.17 mm
-
Contact Size:Size 12
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$47.03
5
$33.07
10
$29.72
25
$27.26
50
$23.47
75
$23.36
100 +
$23.25
Click for Quote
Log in
to unlock special pricing