- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTP04-4P-L012
DTP04-4P-L012
TE Connectivity / Deutsch Automotive
Conn Housing RCP 4 POS 6.71mm Screw ST Panel Mount Gray Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4 POS 6.71mm Screw ST Panel Mount Gray Box Automotive
Search Keywords: DTP044PL012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP04-4P-L012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Screw3503
-
Number of Contacts:4
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
On Order:
600
can ship 7/2/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$10.91
25
$8.25
50
$8.13
100
$7.97
250
$7.74
500
$7.72
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT