- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTP04-4P-C015
DTP04-4P-C015
TE Connectivity / Deutsch Automotive
Conn Housing RCP 4 POS 6.71mm Crimp ST Cable Mount Gray Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4 POS 6.71mm Crimp ST Cable Mount Gray Box Automotive
Search Keywords: DTP044PC015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP04-4P-C015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$4.82
25
$4.70
100
$4.59
250
$4.54
500
$4.49
1,000
$4.47
2,500
$4.42
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT