- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTP04-4P
DTP04-4P
TE Connectivity / Deutsch Automotive
REC, 4P, GRY, N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 4P, GRY, N
Search Keywords: DTP044P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP04-4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,169
Can Ship immediately
On Order:
1,050
can ship 6/10/26
3,500
can ship 9/7/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$5.67
25
$4.18
100
$4.09
250
$3.97
500
$3.92
1,000
$3.91
2,500
$3.90
5,000 +
$3.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT