- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTP04-2P
DTP04-2P
TE Connectivity / Deutsch Automotive
REC, 2P, GRY, N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
REC, 2P, GRY, N
Search Keywords: DTP042P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTP04-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Hybrid Connector:No
-
Body Material:PA GF
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Serviceable:Yes
-
Sealable:Yes
-
Terminal Position Assurance:No
-
Primary Locking Feature:Integrated in Housing
-
Length:1.861 in, 47.27 mm
-
Width:.872 in, 22.15 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Color:Gray
-
Strain Relief:Add By Accessory
-
Degree of Protection:IP68
-
Centerline (Pitch):.264 in, 6.7 mm
-
Operating Voltage:250 VDC
-
Connector Style:Housing for Male Terminals
-
Height:.869 in, 22.07 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Polarized:Yes
-
Mounting Feature:Without
-
Number of Positions:2
-
Cable Exit Angle:180 °
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,332
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$2.857
50
$2.309
250
$2.210
500
$2.185
1,000
$2.180
2,500
$2.174
5,000
$2.169
7,500 +
$2.164
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT