- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- DTMH04-4PC
DTMH04-4PC
TE Connectivity / Deutsch Automotive
Conn Housing RCP 4 POS Crimp ST Cable Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 4 POS Crimp ST Cable Mount Black
Search Keywords: DTMH044PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTMH04-4PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:2503494VDC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,581
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
65
$4.79
100
$4.78
188
$4.77
375
$2.95
563
$2.33
750 +
$2.28
Click for Quote
Log in
to unlock special pricing