- Home ›
- All Products›
- DTMH04-2PD
DTMH04-2PD
TE Connectivity / Deutsch Automotive
REC, 2P, BLK, N, HI TEMP, D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
REC, 2P, BLK, N, HI TEMP, D
Search Keywords: DTMH042PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTMH04-2PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Number of Positions:2
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.165 in, 4.19 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Sealable:Yes
-
Degree of Protection:Not Tested
-
Cable Exit Angle:180°
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:Yes
-
Operating Temperature (Max):150 °C, 302 °F
-
Contact Current Rating (Max):7.5 A
-
Strain Relief:Add By Accessory
-
Serviceable:Yes
-
Product Width:.729 in, 18.52 mm
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Blank Cavity Position:0
-
Operating Voltage:250 VAC, 250 VDC
-
Connector System:Wire-to-Wire
-
Product Length:1.62 in, 41.15 mm
-
Agency/Standard:SAE J2030
-
Number of Rows:1
-
UL Flammability Rating:Not Tested
-
Packaging Method:Box
-
Contact Size:Size 20
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.62 in, 41.15 mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Housing Material:PA GF
-
Mating Alignment:With
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
774
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$3.00
250
$2.99
500
$1.84
750
$1.46
1,000 +
$1.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments