- Home ›
- All Products›
- DTMH04-2PC
DTMH04-2PC
TE Connectivity / Deutsch Automotive
REC, 2P, BLK, N, HI TEMP, C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
REC, 2P, BLK, N, HI TEMP, C
Search Keywords: DTMH042PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTMH04-2PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Degree of Protection:Not Tested
-
Contact Current Rating (Max):7.5 A
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Housing for Male Terminals
-
UL Flammability Rating:Not Tested
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Number of Positions:2
-
Strain Relief:Add By Accessory
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Packaging Method:Box
-
Agency/Standard:SAE J2030
-
Cable Exit Angle:180°
-
Blank Cavity Position:0
-
Terminal Position Assurance:Yes
-
Product Length:1.62 in, 41.15 mm
-
Operating Temperature (Max):150 °C, 302 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.165 in, 4.19 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:.729 in, 18.52 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Height:.638 in, 16.21 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Pin
-
Housing Material:PA GF
-
Contact Size:Size 20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/29/26
Minimum Order Quantity:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.619
100
$1.830
250
$1.712
500
$1.658
1,000
$1.537
2,500
$1.534
5,000
$1.530
7,500 +
$1.526
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT