- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DTM8P-BT
DTM8P-BT
TE Connectivity / Deutsch Automotive
Boot Dtm 8 Way Recept
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Boot Dtm 8 Way Recept
Search Keywords: DTM8PBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM8P-BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:-29 to 100 °C
-
Body Material:Polyvinyl Chloride1073
-
Dimension:24.13mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$2.971
100
$2.076
250
$1.941
500
$1.880
1,000
$1.821
2,500
$1.817
5,000
$1.812
7,500 +
$1.807
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT