- Home ›
- All Products›
- DTM4P-BT-BK
DTM4P-BT-BK
TE Connectivity / Deutsch Automotive
BOOT, 4P, REC, ST, BLK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOOT, 4P, REC, ST, BLK
Search Keywords: DTM4PBTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM4P-BT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Primary Product Material:PVC
-
Number of Positions:4
-
Packaging Method:Box
-
Primary Product Color:Black
-
Sealable:Yes
-
IP Rating:IP6K9K
-
Protection & Strain Relief Accessory Type:Boot
-
Operating Temperature (Max):100 °C, 212 °F
-
Strain Relief:With
-
Degree of Protection:IP6K9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$2.79
50
$2.46
100
$2.14
200
$1.94
400
$1.65
600
$1.48
800 +
$1.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT