- Home ›
- All Products›
- DTM13-12PD
DTM13-12PD
TE Connectivity / Deutsch Automotive
HDR, 12P, GRY, RA, SN/NI/CU, D
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
HDR, 12P, GRY, RA, SN/NI/CU, D
Search Keywords: DTM1312PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM13-12PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Size:Size 20
-
Mating Alignment:With
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
Panel Mount Feature:With
-
Number of Positions:12
-
Mating Alignment Type:Keyed
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Mating Retention Type:Locking Interface
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Tin
-
Connector Length:1.505 in, 38.23 mm
-
PCB Mount Retention Type:Mounting Screw
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Sealable:Yes
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Nominal Voltage Architecture:12 V, 24 V
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Number of Signal Positions:12
-
Shielded:No
-
PCB Thickness (Recommended):.031 – .093 in, .78 – 2.36 mm
-
Operating Voltage:250 VAC, 250 VDC
-
PCB Mount Alignment:Without
-
Number of Sections:1
-
Degree of Protection:Not Tested
-
Connector & Contact Terminates To:Wire & Cable
-
Interface Number:DTM04-12P
-
Mounting Holes:With
-
Centerline (Pitch):.165 in, 4.19 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):7.5 A
-
Primary Product Color:Gray
-
PCB Mount Retention:With
-
Packaging Quantity:125
-
UL Rating:Recognized
-
Packaging Type:Box
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Number of Rows:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
You may purchase all in-stock quantity of 41
Stock lot only:
41
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/13/26