- Home ›
- All Products›
- DTM13-12PC-R008
TE Connectivity / Deutsch Automotive
DTM13-12PC-R008
HDR, 12P, BLK, RA EEC, NI/CU, C
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
HDR, 12P, BLK, RA EEC, NI/CU, C
Search Keywords: DTM1312PCR008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM13-12PC-R008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
21 -
Connector System:Wire-to-Board
-
PCB Mount Alignment:Without
-
Number of Signal Positions:12
-
Number of Sections:1
-
Centerline (Pitch):.165 in, 4.19 mm
-
Mounting Holes:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Mount Retention:With
-
Number of Positions:12
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:2
-
Sealable:Yes
-
Operating Temperature (Max):125 °C, 257 °F
-
Contact Current Rating (Max):7.5 A
-
PCB Mount Retention Type:Mounting Screw
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Interface Number:DTM04-12P
-
Shielded:No
-
UL Flammability Rating:Not Tested
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
PCB Thickness (Recommended):.031 – .062 in, .78 – 1.57 mm
-
Contact Size:Size 20
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Connector Length:1.453 in, 36.91 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Right Angle
-
UL Rating:None
-
Voltage Rating (Max):250 VAC, 250 VDC
-
Connector Mounting Type:Panel Mount
-
Degree of Protection:IP67 , IP6K9K
-
Contact Mating Area Plating Material:Nickel
-
Mating Retention Type:Locking Interface
-
Mating Retention:With
-
Profile Height from PCB:1.012 in, 25.71 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Width:2.4 in, 60.96 mm
-
Connector Shape:Rectangular
-
Packaging Type:Box
-
Packaging Quantity:105
-
Mating Alignment:With
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is DTM13-12PC-R008 RoHS compliant?
Yes, DTM13-12PC-R008 is RoHS compliant.
What is the lead time for DTM13-12PC-R008?
The standard lead time for DTM13-12PC-R008 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
27
$32.79
53
$20.56
79
$16.38
105 +
$16.05
Click for Quote
Log in
to unlock special pricing