- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTM06-6S-E005
DTM06-6S-E005
TE Connectivity / Deutsch Automotive
PLG, 6P, BLK, N, CAP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLG, 6P, BLK, N, CAP
Search Keywords: DTM066SE005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM06-6S-E005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Agency/Standard:SAE J2030
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:Integrated in Housing
-
Height:.817 in, 20.75 mm
-
Polarized:Yes
-
Contact Current Rating (Max):7.5 A
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Packaging Quantity:1000
-
Number of Positions:6
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Centerline (Pitch):.165 in, 4.19 mm
-
Sealable:Yes
-
Row-to-Row Spacing:.28 in, 7.11 mm
-
Length:1.225 in, 31.12 mm
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Packaging Method:Box
-
Operating Voltage:250 VAC
-
Number of Rows:2
-
Body Material:PA GF
-
Hybrid Connector:No
-
Serviceable:Yes
-
Degree of Protection:IP68 , IP6K9K
-
Mounting Feature:Without
-
Strain Relief:Add By Accessory
-
Terminal Position Assurance:Yes
-
Width:.694 in, 17.63 mm
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Cable Exit Angle:180 °
-
Circuit Application:Power & Signal
-
Blank Cavity Position:0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/26/26
Minimum Order Quantity:
10
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.43
50
$2.83
250
$2.73
500
$2.60
1,000
$2.48
2,500 +
$2.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT