Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Automotive Authorized Distributor

DTM06-2S-P006

PLG, 2P, GRY, 120 OHM RESISTOR, AU, A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
PLG, 2P, GRY, 120 OHM RESISTOR, AU, A
Search Keywords: DTM062SP006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch Automotive
Part No: DTM06-2S-P006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 250 VDC
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DTM06-2S-P006 RoHS compliant?
Yes, DTM06-2S-P006 is RoHS compliant.
What is the lead time for DTM06-2S-P006?
The standard lead time for DTM06-2S-P006 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,847
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.69
100
$2.64
250
$2.56
500
$2.53
1,000
$2.52
2,500
$2.51
5,000 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!